3EHQ8M, Power Line Filters 3A WIRE LEADS/METRIC RHT ANG FLNG MNT

3EHQ8M, Power Line Filters 3A WIRE LEADS/METRIC RHT ANG FLNG MNT
Изображения служат только для ознакомления,
см. техническую документацию
20 040 руб.
Добавить в корзину 1 шт. на сумму 20 040 руб.
Номенклатурный номер: 8004986318
Артикул: 3EHQ8M
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
H, HQ, HT & HZ Medical Power Line Filters

TE Connectivity's (TE) Corcom Medical Power Line Filters include the H, HQ, HT, and HZ series, featuring an expansion of 20A versions. These filters are designed for easy connection and available for chassis or panel installation. Other features include minimal leakage current, low-profile design, and capacitive input for maximum filter performance. TE Corcom Medical Power Line Filters are compliant with internal spacing requirements for UL60601-1, 3rd edition, applications and UL recognized, CSA certified, and VDE approved. Suitable applications include dialysis machines, diagnostic equipment, medical lasers, CAT scanners, MRT scanners, dentist equipment, operating room equipment, and physical therapy equipment.

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity/AMP
Compliance: UL
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 10
Filter Type: 1-Phase EMC/RFI Filter
Leakage Current: 5 uA
Manufacturer: TE Connectivity
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Part # Aliases: 6609054-4
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: HQ(3-6 Amp)
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Вес, г 382.5

Техническая документация

Datasheet 3EHQ8M
pdf, 30 КБ