3EHT7M, Power Line Filters 3A 1/4" FASTON FLNG MNT/METRC INSRT

3EHT7M, Power Line Filters 3A 1/4" FASTON FLNG MNT/METRC INSRT
Изображения служат только для ознакомления,
см. техническую документацию
14 550 руб.
Добавить в корзину 1 шт. на сумму 14 550 руб.
Номенклатурный номер: 8004986321
Артикул: 3EHT7M
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
H, HQ, HT & HZ Medical Power Line Filters TE Connectivity's (TE) Corcom Medical Power Line Filters include the H, HQ, HT, and HZ series, featuring an expansion of 20A versions. These filters are designed for easy connection and available for chassis or panel installation. Other features include minimal leakage current, low-profile design, and capacitive input for maximum filter performance. TE Corcom Medical Power Line Filters are compliant with internal spacing requirements for UL60601-1, 3rd edition, applications and UL recognized, CSA certified, and VDE approved. Suitable applications include dialysis machines, diagnostic equipment, medical lasers, CAT scanners, MRT scanners, dentist equipment, operating room equipment, and physical therapy equipment.

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity/AMP
Compliance: UL, CSA, VDE, SEV
Current Rating: 3 A
Factory Pack Quantity: 10
Filter Type: 1-Phase EMC/RFI Filter
Leakage Current: 5 uA
Manufacturer: TE Connectivity
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Part # Aliases: 6609053-4
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 120 VAC, 250 VAC

Техническая документация

Datasheet
pdf, 224 КБ
Datasheet
pdf, 224 КБ