55BCF6, Power Line Filters

55BCF6, Power Line Filters
Изображения служат только для ознакомления,
см. техническую документацию
51 550 руб.
Добавить в корзину 1 шт. на сумму 51 550 руб.
Номенклатурный номер: 8004986383
Артикул: 55BCF6
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
3-Phase BCF Power Line Filters

TE Connectivity's (TE) Corcom 3-Phase BCF Power Line Filters are used to reduce noise emissions typically associated with variable speed motors. The BCF filters allow wires to be terminated at a variety of angles. This process significantly improves the filters' ability to be used in groups or confined spaces. TE 3-Phase BCF Power Line Filters have current ratings range from 7A to 180A and the filters help obtain higher power efficiency at frequencies below 100kHz.

Технические параметры

Brand: TE Connectivity/Corcom
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Packaging: Bulk
Part # Aliases: 2-1609091-9
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Вес, кг 2.29

Техническая документация

Datasheet
pdf, 43 КБ