CLF_280_GLO, LED Lenses White Lens CLF280GLO

CLF_280_GLO, LED Lenses White Lens CLF280GLO
Изображения служат только для ознакомления,
см. техническую документацию
2780 шт., срок 7-9 недель
230 руб.
от 10 шт.140 руб.
от 100 шт.95 руб.
от 500 шт.87.61 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8004986681
Артикул: CLF_280_GLO

Описание

Opto-electronics\LED Indication\LED Lenses
GLO White Frosted LED Lens The VCC GLO white frosted LED lens series features lenses made from a unique thermoplastic material that diffuses an LED s light output and dramatically reduces hot spots. This VCC LED lens features a clean, high-tech glow that evenly distributes the light along the lens surface and can be viewed from nearly any angle.

Технические параметры

Brand: VCC
Color: White
Diameter: 7.11 mm
Factory Pack Quantity: 100
LED Size: 5 mm
Manufacturer: VCC
Material: Polycarbonate(PC)
Mounting Hole Size: 6.35 mm
Mounting Style: Through Hole
Packaging: Bulk
Panel Thickness Dimension: 1.6 mm to 3.17 mm
Product Category: LED Lenses
Product Type: LED Lenses
Product: LED Lenses
Shape: Round
Style: Translucent
Subcategory: LED Indication
Вес, г 0.32

Техническая документация

Datasheet
pdf, 86 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.