91-NWG28H-CGO, LED Panel Mount Indicators 0.29in 28VDC GREEN

91-NWG28H-CGO, LED Panel Mount Indicators 0.29in 28VDC GREEN
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
3 080 руб.
от 10 шт.2 130 руб.
от 25 шт.1 830 руб.
от 100 шт.1 524.98 руб.
Добавить в корзину 1 шт. на сумму 3 080 руб.
Альтернативные предложения1
Номенклатурный номер: 8004986780
Артикул: 91-NWG28H-CGO

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
90 Series LED Panel Mount Indicators
VCC 90 Series LED Panel Mount Indicators offer superior construction, longer life, and watertight socket options for splashdown environments. These LED panel mount indicators are available with cartridge, bi-pin, and wire lead termination styles for use with a spring retainer clip, socket holder, or wiring plugs. The 90 series panel mount indicators feature LEDs with AlInGaP and InGaN technology for high brightness applications, bi-color, and integrated resistors. These indicators are available in red, green, white, blue, amber, and orange LED solid colors and red/green bi-color. The 90 series LED panel mount indicators can be used in DC circuits operating from 5V DC to 60V DC or 120V AC circuits.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 15 mA
Illumination Color: Green
Lens Color/Style: Tinted, Clear
Lens Color: Tinted
Lens Shape: Cylindrical
Lens Transparency: Transparent
Luminous Intensity: 6500 mcd
Manufacturer: VCC
Mounting Hole Size: 7.37 mm
Mounting Style: Panel
Mounting Type: Nut and Washer
Operating Temperature Range: -30 C to+60 C
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: 90
Subcategory: LED Indication
Termination Style: Pins
Vf - Forward Voltage: 28 V
Viewing Angle: 30 deg
Wavelength/Color Temperature: 520 nm

Техническая документация

Datasheet
pdf, 1987 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.