CNX714C900FVW, LED Panel Mount Indicators TUFFLED FLEXVOLT PMI 14MM WHITE / CLEAR

CNX714C900FVW, LED Panel Mount Indicators TUFFLED FLEXVOLT PMI 14MM WHITE / CLEAR
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 7-9 недель
4 090 руб.
от 10 шт.3 180 руб.
Добавить в корзину 1 шт. на сумму 4 090 руб.
Альтернативные предложения3
Номенклатурный номер: 8004986888
Артикул: CNX714C900FVW

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
CNX714FV Series 14mm Panel Mount Indicators

VCC CNX714FV Series 14mm Ruggedized LED FlexVolt™ Panel Mount Indicators are all-in-one indicators with a moisture seal for outdoor applications. The CNX714FV Series utilizes FlexVolt Technology, enabling it to be used with voltages from 5V to 28V. The CNX714FV Series has fast pitch threads that require only one turn for easy assembly. Designed for harsh environments, the CNX714FV is resistant to shock and vibration, and is IP67 / NEMA 6P rated for outdoor applications. The CNX714FV Series provides direct sunlight visibility and a wide viewing angle for maximum light detection.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
Illumination Color: White
Lens Color/Style: Non-Tinted, Diffused
Lens Color: Clear
Lens Transparency: Diffused
Luminous Intensity: 1300 mcd
Manufacturer: VCC
Mounting Hole Size: 14 mm
Mounting Style: Panel
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: CNX714FV
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 28 V
Вес, г 7.83

Техническая документация

Datasheet
pdf, 527 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.