CNX718N50028T, LED Panel Mount Indicators PANEL MNT INDICATOR 18MM GRN 28V TAB

CNX718N50028T, LED Panel Mount Indicators PANEL MNT INDICATOR 18MM GRN 28V TAB
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
4 790 руб.
от 10 шт.3 790 руб.
Добавить в корзину 1 шт. на сумму 4 790 руб.
Альтернативные предложения1
Номенклатурный номер: 8004986902
Артикул: CNX718N50028T

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
CNX718 Series 11/16" LED Panel Mount Indicators

VCC CNX718 Series 11/16" LED Panel Mount Indicators feature a high-intensity LED with a wide viewing angle. CNX718 LEDs have a dome-shaped clear lens and a front panel mount. They feature 0.187" tab terminals or 6" wire leads. CNX718 is available in four voltage configurations.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
Illumination Color: Green
Lens Color/Style: Water, Clear
Lens Color: Clear
Lens Shape: Dome
Luminous Intensity: 2400 mcd
Manufacturer: VCC
Mounting Hole Size: 18 mm
Mounting Style: Panel
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: 718
Subcategory: LED Indication
Termination Style: Tab Terminal
Vf - Forward Voltage: 28 V

Техническая документация

Datasheet
pdf, 253 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.