CTHS15CIC04ONOFF, Display Switches CTH SQR 15mm LED 3.2V Lead Wht OnOff

CTHS15CIC04ONOFF, Display Switches CTH SQR 15mm LED 3.2V Lead Wht OnOff
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6-8 недель
2 660 руб.
от 10 шт.1 830 руб.
от 30 шт.1 670 руб.
Добавить в корзину 1 шт. на сумму 2 660 руб.
Номенклатурный номер: 8004986970
Артикул: CTHS15CIC04ONOFF

Описание

Optoelectronics\Displays\Display Switches
CTH Capacitive Touch Sensor Displays
VCC CTH Capacitive Touch Sensor Displays feature integrated touch sensing and display technology that provides a more user-friendly and intuitive interface for devices. These devices feature integrated circuit (IC) touch sensors, uniform illumination and high optical clarity, and a variety of colors: super red, white, pure green, blue, and yellow. The robust design does not have mechanical moving parts, simplifying designs and manufacturability. VCC CTH Capacitive Touch Sensor Displays measure 15mm x 15mm x 11mm with through-hole mounting (industry standard pitch 0.100"). Typical applications include mobile communication and electronic devices, appliances, medical devices, gaming, and more.

Технические параметры

Actuator Style: Square
Brand: VCC
Current Rating: 16 uA
Factory Pack Quantity: Factory Pack Quantity: 10
Illuminated: Illuminated
Illumination Color: White
Lamp Type: LED
Manufacturer: VCC
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Style: Through Hole
Operating Supply Voltage: 2 V to 5.5 V
Packaging: Tray
Product Category: Display Switches
Product Type: Display Switches
Product: Capacitive Touch Switches
Series: CTH
Subcategory: Switches
Switch Function: ON-OFF
Termination Style: Solder Pin
Touch Panel: Capacitive Touch Switches
Type: Touch Sensor

Техническая документация

Datasheet
pdf, 101 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.