FLX_04, LED Light Pipes Flexible Lightpipe FLX 04

Фото 1/2 FLX_04, LED Light Pipes Flexible Lightpipe FLX 04
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
1 440 руб.
от 10 шт.950 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8004986989
Артикул: FLX_04

Описание

Optoelectronics\LED Indication\LED Light Pipes
Flexfire™ Flexible Light Pipes

VCC Flexfire™ flexible LED light pipes provide the simplest method of transmitting light from a PCB-mounted (through hole or surface mount) LED to a front panel. VCC Flexfire fiber-optic LED light pipes offer wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile.

Технические параметры

Body Length: 4 in
Body Shape: Round
Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: VCC
Material: Fiber Optic
Mounting Hole Size: 0.25 in
Mounting Style: Panel Mount
Orientation: Vertical
Packaging: Bulk
Part # Aliases: FLX 04
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Flexible Light Pipes
Subcategory: LED Indication
Color Clear
Configuration Single
ECCN EAR99
HTSUS 3926.90.9985
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount, Press Fit, Front
Package Bag
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Flexible 4"" (101.6mm) - Fiber Optic

Техническая документация

Datasheet
pdf, 22 КБ
Datasheet
pdf, 25 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.