FLX3_08, LED Light Pipes Flexible Lightpipe FLX3 08

Фото 1/2 FLX3_08, LED Light Pipes Flexible Lightpipe FLX3 08
Изображения служат только для ознакомления,
см. техническую документацию
414 шт., срок 7-9 недель
1 790 руб.
от 10 шт.1 340 руб.
от 50 шт.1 200 руб.
от 100 шт.1 033.26 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Номенклатурный номер: 8004986993
Артикул: FLX3_08

Описание

Optoelectronics\LED Indication\LED Light Pipes
VCC Flexfire™ FLX Series Flexible Light Pipes - Expansion - 3mm
VCC has expanded its line of Flexfire FLX Series Flexible LED Light Pipes to include light pipes for a smaller 3mm footprint. The FLX3 Light Pipes are also available in lengths of 2", 4", 6", 8", and 12", and work with the SMB 200, SML 190, and SMQ 250 panel lenses.
Learn more

VCC Flexfire™ flexible LED light pipes provide the simplest method of transmitting light from a PCB-mounted (through hole or surface mount) LED to a front panel. VCC Flexfire fiber-optic LED light pipes offer wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile. VCC Flexfire flexible light pipes come in pre-cut lengths of 2", 4", 6", 8", and 12" with easy-to-use LED interfacing for 3mm through-hole and surface-mount LEDs. These flexible light pipes provide numerous advantages over traditional copper wire solutions, including immunity to EMI. The VCC Flexfire also does not conduct or transfer ESD pulses.

View all the VCC Flexfire FLX Series Flexible LED Light Pipes

Технические параметры

Body Length: 8 in
Body Shape: Round
Brand: VCC
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 100
LED Size: 3 mm
Manufacturer: VCC
Material: Fiber Optic
Mounting Style: Panel Mount
Orientation: Vertical
Packaging: Bulk
Part # Aliases: FLX3 08
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Flexible Light Pipes
Subcategory: LED Indication
Configuration Single
ECCN EAR99
HTSUS 3926.90.9985
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount, Press Fit, Front
Package Bag
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Flexible 8"" (203.2mm) - Fiber Optic
Вес, г 3.58

Техническая документация

Datasheet
pdf, 22 КБ
Datasheet
pdf, 1035 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.