L65DR12L, LED Panel Mount Indicators PMI .33" LED Red 12V Wire
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
604 шт., срок 7-9 недель
770 руб.
от 10 шт. —
610 руб.
от 50 шт. —
570 руб.
от 100 шт. —
457.27 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
L65 5mm LED Panel Mount IndicatorsVCC L65 Series 5mm LED Panel Mount Indicators provide high contrast, fast on/off cycling, low energy consumption and low heat output, which delivers long operating life of more than 100.000 hours. They are shock and impact resistant, improving the overall reliability of the equipment. They feature an integrated reflector that maximizes light output and distribution. Their recessed design offers a 30 or 45 viewing angle. These LEDs are water, dust and oil resistant when used with the optional 593-SPC301 O-ring Gasket. L65 Series LEDs achieve brightness in microseconds and are ideal for new and retrofit designs.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 10 mA |
Illumination Color: | Red |
LED Size: | 5 mm |
Lens Color/Style: | Diffused |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 30 mcd |
Manufacturer: | VCC |
Mounting Hole Size: | 8 mm |
Mounting Style: | Panel |
Mounting Type: | Nut and Washer |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Subcategory: | LED Indication |
Termination Style: | Straight Lead |
Vf - Forward Voltage: | 12 V |
Viewing Angle: | 30 deg |
Wavelength/Color Temperature: | 627 nm |
Current | 10mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lamp Color | Red |
Lens Color | Red |
Lens Size | 5mm, T-1 3/4 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 30mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Panel Cutout Dimensions | 0.315"" (8.00mm) |
Panel Cutout Shape | Round |
Ratings | DC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | PC Pin |
Type | LED |
Viewing Angle | 30В° |
Voltage | 12V |
Wavelength - Peak | 622nm |
Вес, г | 5.97 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.