LFB063CTP, LED Light Pipes LFB 3mm LightPipe 0.625" Length
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19673 шт., срок 7-9 недель
220 руб.
от 10 шт. —
140 руб.
от 100 шт. —
85 руб.
от 1000 шт. —
58.36 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Альтернативные предложения3
Описание
Optoelectronics\LED Indication\LED Light Pipes
LFB Low Profile Diffused Rigid Light PipesVCC LFB Low Profile Diffused Rigid Light Pipes have a diffused round 3mm surface for a super wide viewing angle at 120. The LFB series is used with surface-mount or through-hole LEDs and has an optical grade polycarbonate for maximum light transmission. The VCC LFB series has a low profile, flush design, and a frosted surface that diffuses light that provides uniform brightness and a soft glow.
Технические параметры
Body Length: | 15.9 mm |
Body Shape: | Round |
Brand: | VCC |
Color: | Diffused |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
LED Size: | 3 mm |
Manufacturer: | VCC |
Material: | Polycarbonate(PC) |
Mounting Hole Size: | 3 mm |
Mounting Style: | Panel Mount |
Orientation: | Vertical |
Packaging: | Bulk |
Panel Thickness Dimension: | 1.02 mm to 2.36 mm |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Rigid Light Pipes |
Series: | LFB |
Subcategory: | LED Indication |
Water / Moisture Rating: | Non Water Resistant |
Color | Clear, Diffused |
Configuration | Single |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Lens Size | 3.3mm |
Lens Style | Round with Domed Top |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Press Fit, Front |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Rigid |
Flexible/Rigid | Rigid |
Inner Diameter | 2.6mm |
LED Colours | Clear |
LED Included | Yes |
Lens Colour | Clear |
Lens Shape | Round |
Orientation | Straight |
Outer Diameter | 3mm |
Series | LFB |
Вес, г | 0.14 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.