LMC_040_CTP, LED Light Pipes Light Pipe Clear LMC040CTP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13822 шт., срок 7-9 недель
280 руб.
от 10 шт. —
180 руб.
от 100 шт. —
124 руб.
от 1000 шт. —
87.92 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Indication\LED Light Pipes
LMC Micro LITEPIPE®The unique flush design and 2.5mm diameter allows light to transmit from a surface mount or through-hole LED to the front display panel. The LITEPIPE® transmits light from the source to the lens, dispensing light up to 160°. VCC's LMC Series Micro LITEPIPE® increases the apparent brightness and viewing angle of a PCB-mounted LED, is available in sizes ranging from.200" to 1.20", and is virtually unseen until the LED is activated.
Технические параметры
Body Length: | 10.16 mm |
Body Shape: | Round |
Brand: | VCC |
Color: | Clear |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | VCC |
Material: | Acrylic, Optical Grade |
Mounting Style: | Panel Mount |
Orientation: | Vertical |
Packaging: | Bulk |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Rigid Light Pipes |
Subcategory: | LED Indication |
Color | Clear |
Configuration | Single |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Lens Size | 3.18mm |
Lens Style | Round with Flat Top |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Clamping |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Rigid |
Вес, г | 0.39 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.