LSM0603453V, Standard LEDs - SMD SMD 0603 3V 1000mcd GREEN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7803 шт., срок 6-8 недель
140 руб.
от 10 шт. —
77 руб.
от 100 шт. —
43 руб.
от 1000 шт. —
29.65 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения3
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
LSM0603 High-Intensity SMD LEDsVCC LSM0603 High-Intensity SMD LEDs are low power consumption, low profile, and wide viewing angle LEDs. The LSM0603 LEDs are available in various colors, including red, white, green, blue, and yellow. These SMD LEDs are ideal for status indication and feature optimized light coupling by an inter reflector and GalnP or AlGalnP technology. These LEDs are compatible with automatic placement equipment and are available in automation-friendly tape and reel packages. Typical applications include wearable devices, automotive features, navigation systems, backlit keypads, healthcare applications, IoT, and industrial control systems.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
Lens Color: | Colorless |
Lens Dimensions: | 1.2 mm x 1.1 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 50 mcd |
Manufacturer: | VCC |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0603(1608 metric) |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 576 nm |
Color | Green |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 0.65mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 1.20mm x 0.80mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 63mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.60mm L x 0.80mm W |
Supplier Device Package | Chip LED |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 2V |
Wavelength - Dominant | 572nm |
Wavelength - Peak | 571nm |
Линейка Продукции | LSM0603 Series |
Монтаж Светодиода | SMD |
Прямое Напряжение | 3В |
Прямой Ток | 20мА |
Размер корпуса светодиода | 0603 |
Сила Света | 120мкд |
Типичное Значение Длины Волны | 590нм |
Угол Обзора | 120° |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 hours |
Цвет Светодиода | Green |
Dominant Wavelength - (nm) | 576(Max) |
High Brightness | No |
High Power | No |
Intensity | 75mcd(Max) |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions - (mm) | 1.1x0.8x0.37 |
Lens Shape Type | Rectangular |
Maximum Forward Current - (mA) | 20 |
Maximum Forward Voltage - (V) | 3 |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Peak Wavelength - (nm) | 571 |
Pin Count | 2 |
Supplier Package | Case 0603(1608Metric) |
Viewing Angle - (??) | 120 |
Техническая документация
Datasheet
pdf, 234 КБ
Datasheet
pdf, 232 КБ
Datasheet LSM0603453V
pdf, 233 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.