PS90, LED Mounting Hardware 0.29in SOLDER NO LENS

PS90, LED Mounting Hardware 0.29in SOLDER NO LENS
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 7-9 недель
3 460 руб.
от 10 шт.2 740 руб.
от 25 шт.2 180 руб.
Добавить в корзину 1 шт. на сумму 3 460 руб.
Номенклатурный номер: 8004987238
Артикул: PS90

Описание

Optoelectronics\LED Indication\LED Mounting Hardware
90 Series LED Panel Mount Indicators
VCC 90 Series LED Panel Mount Indicators offer superior construction, longer life, and watertight socket options for splashdown environments. These LED panel mount indicators are available with cartridge, bi-pin, and wire lead termination styles for use with a spring retainer clip, socket holder, or wiring plugs. The 90 series panel mount indicators feature LEDs with AlInGaP and InGaN technology for high brightness applications, bi-color, and integrated resistors. These indicators are available in red, green, white, blue, amber, and orange LED solid colors and red/green bi-color. The 90 series LED panel mount indicators can be used in DC circuits operating from 5V DC to 60V DC or 120V AC circuits.

Технические параметры

Body Length: 30.5 mm
Body Shape: Cylindrical
Brand: VCC
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: VCC
Mounting Style: Panel Mount
Packaging: Bulk
Panel Thickness Dimension: 20.32 mm
Product Category: LED Mounting Hardware
Product Type: LED Mounting Hardware
Product: Sockets
Series: 90
Subcategory: LED Indication
Water / Moisture Rating: Non Water Resistant
Вес, г 5

Техническая документация

Datasheet
pdf, 1987 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.