MAL213825221E3, Aluminum Electrolytic Capacitors - Axial Leaded 220uF 16V 20% Axial
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
от 10 шт. —
680 руб.
от 50 шт. —
589 руб.
от 100 шт. —
457.27 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Axial Leaded
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 220 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 220 uF | |
Diameter: | 8 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Life: | 2000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Part # Aliases: | 222213825221 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Series: | 138 AML | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Voltage Rating DC: | 16 VDC | |
Вес, г | 1 |