BFC233610104, Safety Capacitors .1uF 20% 275volts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
270 руб.
от 100 шт. —
220 руб.
от 500 шт. —
155.37 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Passive Components\Capacitors\Safety Capacitors
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Brand: | Vishay/BC Components |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 15 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Part # Aliases: | 2222-336-10104 |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | X1 |
Series: | BFC2336 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating AC: | 275 VAC |
Voltage Rating DC: | 630 VDC |
Automotive | No |
CECC Qualified | No |
Construction | Plastic Rectangular Can |
Dielectric | PP |
Military | No |
Operating Temperature - (??C) | -55~105 |
Packaging | Loose |
Size - (mm) | 17.5 X 10 X 16.5 |
Special Features | Interference Suppression |
Suppression Class | X1 |
Terminal Pitch - (mm) | 15 |
Termination Style | Radial |
Voltage | 275VAC |
Вес, г | 2 |
Техническая документация
Документация
pdf, 165 КБ