BFC233814333, Safety Capacitors .033uF 20% 440volts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 10 шт. —
560 руб.
от 50 шт. —
505 руб.
от 100 шт. —
422.02 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Passive Components\Capacitors\Safety Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение переменное,В | 440 VAC | |
Рабочее напряжение постоянное,В | 1 | |
Номинальная емкость | 0.033 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 33 nF | |
Capacitance - pF: | 33000 pF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: | 1000 | |
Lead Spacing: | 15 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Part # Aliases: | 222233814333 | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Safety Rating: | X1 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | MKP Radial Potted | |
Applications | General Purpose | |
Capacitance | 0.033ВµF | |
Dielectric Material | Polypropylene (PP), Metallized | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.472"" (12.00mm) | |
HTSUS | 8532.25.0020 | |
Lead Spacing | 0.591"" (15.00mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial | |
RoHS Status | ROHS3 Compliant | |
Series | MKP338 1 -> | |
Size / Dimension | 0.689"" L x 0.236"" W (17.50mm x 6.00mm) | |
Termination | PC Pins | |
Tolerance | В±20% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Brand | Vishay/BC Components | |
Capacitance - nF | 33 nF | |
Capacitance - pF | 33000 pF | |
Dielectric | Polypropylene(PP) | |
Factory Pack Quantity | 1000 | |
Height | 12 mm | |
Length | 17.5 mm | |
Manufacturer | Vishay | |
Part # Aliases | 222233814333 | |
Product | Safety Film Capacitors | |
Product Category | Film Capacitors | |
RoHS | Details | |
Termination Style | Radial | |
Type | MKP Radial Potted | |
Unit Weight | 0.049384 oz | |
Width | 6 mm | |
Вес, г | 2 |