BFC233820103, Safety Capacitors .01uF 20% 275volts

BFC233820103, Safety Capacitors .01uF 20% 275volts
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.220 руб.
от 100 шт.166 руб.
от 500 шт.129.10 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004987700
Артикул: BFC233820103

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 1500
Lead Spacing: 7.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Part # Aliases: 222233820103
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Series: BFC23382
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: MKP Radial Potted
Voltage Rating AC: 310 VAC
Voltage Rating DC: 630 VDC
Вес, г 0.4

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»