BFC233920103, Safety Capacitors .01uF 310volts 20%

BFC233920103, Safety Capacitors .01uF 310volts 20%
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.170 руб.
от 100 шт.109 руб.
от 1500 шт.91.27 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8004987759
Артикул: BFC233920103

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 1500
Lead Diameter: 0.5 mm
Lead Spacing: 7.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: 222233920103
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Series: BFC2339
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 310 VAC
Voltage Rating DC: 630 VDC
Вес, г 0.4

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»