BFC233922105, Safety Capacitors 1.0uF 10% 310volts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
от 10 шт. —
920 руб.
от 50 шт. —
804 руб.
от 100 шт. —
647.16 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Описание
Passive Components\Capacitors\Safety Capacitors
MKP339 X2 Film CapacitorsVishay / BC Components MKP339 X2 Interference Suppression Film Capacitors feature 7.5mm to 27.5mm lead pitch and AEC-Q200 qualification. MKP339 Film Capacitors offer a 0.001µF to 4.7µF capacitance range and 310V AC rated AC voltage.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 22.5 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Part # Aliases: | 2222-339-22105 | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Safety Rating: | X2 | |
Series: | BFC2339 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating AC: | 310 VAC | |
Voltage Rating DC: | 630 VDC | |
Applications | Automotive; EMI, RFI Suppression | |
Capacitance | 1ВµF | |
Dielectric Material | Polypropylene (PP), Metallized | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.768"" (19.50mm) | |
HTSUS | 8532.25.0020 | |
Lead Spacing | 0.886"" (22.50mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 110В°C | |
Package | Bulk | |
Package / Case | Radial | |
Ratings | AEC-Q200, X2 | |
RoHS Status | ROHS3 Compliant | |
Series | MKP339 -> | |
Size / Dimension | 1.024"" L x 0.394"" W (26.00mm x 10.00mm) | |
Termination | PC Pins | |
Tolerance | В±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 196 КБ