BFC237012474, Film Capacitors .47uF 5% 63volts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 10 шт. —
180 руб.
от 100 шт. —
135 руб.
от 500 шт. —
109.65 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Passive Components\Capacitors\Film Capacitors
MKT370 DC Film CapacitorsVishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.
Технические параметры
Brand: | Vishay/BC Components |
Capacitance - nF: | 470 nF |
Capacitance - pF: | 470000 pF |
Capacitance: | 0.47 uF |
Dielectric: | Polyester |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 5.08 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Part # Aliases: | 2222-370-12474 |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | General Film Capacitors |
Series: | MKT370 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | Metallized Polyester Film Capacitors |
Voltage Rating AC: | 40 VAC |
Voltage Rating DC: | 63 VDC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.25.00.80 |
Mounting | Through Hole |
Capacitance Value | 0.47uF |
Tolerance | 5% |
Voltage | 63VDC|40VAC |
Dielectric | PET |
Special Features | AEC-Q200 Qualified|Radial Potted Type |
Construction | Plastic Rectangular Can |
Termination Style | Radial |
Terminal Pitch (mm) | 5.08 |
Size (mm) | 7.2 X 3.5 X 8 |
Wire Form | Straight |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Loose |
Product Length (mm) | 7.2(Max) |
Product Depth (mm) | 3.5(Max) |
Product Height (mm) | 8(Max) |
Product Weight (g) | 0.3 |
Lead Diameter (mm) | 0.5 |
Lead Length (mm) | 4 |
Seated Plane Height (mm) | 8(Max) |
Automotive | Yes |
CECC Qualified | No |
Military | No |
Operating Temperature - (??C) | -55~100 |
Size - (mm) | 7.2 X 3.5 X 8 |
Terminal Pitch - (mm) | 5.08 |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 238 КБ
Документация
pdf, 207 КБ