BFC237016105, Film Capacitors 1uF 5% 63volts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 10 шт. —
620 руб.
от 50 шт. —
538 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Passive Components\Capacitors\Film Capacitors
MKT370 DC Film CapacitorsVishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 5.08 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Part # Aliases: | 222237016105 | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | MKT370 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Type: | Metallized Polyester Film Capacitors | |
Voltage Rating AC: | 40 VAC | |
Voltage Rating DC: | 63 VDC | |
Вес, г | 0.64 |