BFC237021273, Film Capacitors .027uF 10% 100volts

BFC237021273, Film Capacitors .027uF 10% 100volts
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.200 руб.
от 100 шт.138 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004987860
Артикул: BFC237021273

Описание

Passive Components\Capacitors\Film Capacitors
MKT370 DC Film Capacitors

Vishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 27 nF
Capacitance - pF: 27000 pF
Capacitance: 0.027 uF
Dielectric: Polyester
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Diameter: 0.5 mm
Lead Spacing: 5.08 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Part # Aliases: 222237021273
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: MKT370
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Metallized Polyester Film Capacitors
Voltage Rating AC: 63 VAC
Voltage Rating DC: 100 VDC
Вес, г 0.18

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»