BFC237051103

BFC237051103
Изображения служат только для ознакомления,
см. техническую документацию
60 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт.52 руб.
от 30 шт.47 руб.
от 100 шт.41.53 руб.
Добавить в корзину 6 шт. на сумму 360 руб.
Номенклатурный номер: 8022662050

Описание

Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Dielectric: Polyester
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Diameter: 0.5 mm
Lead Spacing: 5.08 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Part # Aliases: 222237051103
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: MKT370
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Metallized Polyester Film Capacitors
Voltage Rating AC: 250 VAC
Voltage Rating DC: 400 VDC

Техническая документация

Datasheet
pdf, 189 КБ