BFC237051152, Film Capacitors .0015uF 10% 400volts

BFC237051152, Film Capacitors .0015uF 10% 400volts
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.180 руб.
от 100 шт.126 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004987894
Артикул: BFC237051152

Описание

Passive Components\Capacitors\Film Capacitors
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Capacitance: 1500 pF
Dielectric: Polyester
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Diameter: 0.5 mm
Lead Spacing: 5.08 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: MKT370
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Metallized Polyester Film Capacitors
Voltage Rating AC: 250 VAC
Voltage Rating DC: 400 VDC
Вес, г 0.18

Техническая документация

Datasheet
pdf, 189 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»