BFC237122104, Film Capacitors 100 nF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
320 руб.
от 100 шт. —
222 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | нф | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Capacitance: | 0.1 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: | 1000 | |
Lead Spacing: | 7.5 mm | |
Manufacturer: | Vishay | |
Part # Aliases: | 222237122104 | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 5% | |
Voltage Rating AC: | 63 VAC | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 0.51 |
Техническая документация
Datasheet
pdf, 1683 КБ