NTCLE100E3104GB0, NTC Thermistors 100K OHM 2%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 10 шт. —
190 руб.
от 100 шт. —
168 руб.
от 500 шт. —
117.94 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Circuit Protection\Thermistors\NTC Thermistors
SensorsVishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.
Технические параметры
B Parameter: | 4190 K |
Brand: | Vishay/BC Components |
Diameter: | 3.3 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.6 mm |
Lead Spacing: | 2.54 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Part # Aliases: | 2381-640-64104 |
Power Rating: | 500 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 100 kOhms |
Series: | NTCLE100E3 |
Subcategory: | Thermistors |
Termination Style: | Radial |
Tolerance: | 2% |
Type: | NTC |
Accuracy | ??1.5% |
Automotive | No |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Bulk |
Percentage of Resistance Tolerance Range @ 25C - (%) | ??2 to ??5 |
Rad Hard | No |
Resistance @ 25C - (Ohm) | 100000 |
Sensitivity Index Range - (K) | 4100 to 4300 |
Thermal Time Constant Range - (s) | 15 to 40 |
Вес, г | 0.03 |
Техническая документация
Документация
pdf, 195 КБ