AC01000004709JACCS, Wirewound Resistors - Through Hole 1watt 47ohm 5% Fusible/Safety Res.

AC01000004709JACCS, Wirewound Resistors - Through Hole 1watt 47ohm 5% Fusible/Safety Res.
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.180 руб.
от 100 шт.99 руб.
от 500 шт.67.39 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8004989447
Артикул: AC01000004709JACCS

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Safety Capacitors and Resistors
Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.

Технические параметры

Номин.сопротивление 47
Единица измерения Ом
Точность,% 5%
Номин.мощность,Вт 1.1 W
Brand: Vishay/BC Components
Diameter: 5 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.7 mm
Manufacturer: Vishay
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Ammo Pack
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Cement Filled Ceramic
Series: AC01..CS
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/K
Termination Style: Axial
Вес, г 0.52

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»