AC01000001001JA100, Wirewound Resistors - Through Hole 1watt 1Kohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
140 руб.
от 100 шт. —
97 руб.
от 500 шт. —
75.62 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
AC Cemented Leaded Wirewound ResistorsVishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.
Технические параметры
Тип | ac | |
Номин.сопротивление | 1 kOhms | |
Точность,% | 5% | |
Номин.мощность,Вт | 1 W | |
Ширина (диаметр) корпуса W(D),мм | 4.3 mm | |
Brand: | Vishay/Draloric | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.8 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +250 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | 0 C to+275 C | |
Packaging: | Ammo Pack | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Product: | Power Resistors Wirewound Cement Filled Ceramic | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 100 PPM/K to 180 PPM/K | |
Termination Style: | Axial | |
Type: | Cemented Leaded Wirewound Resistor | |
Power Rating | 1W | |
Resistance | 1kΩ | |
Series | AC01 | |
Technology | Wire Wound | |
Temperature Coefficient | +100 →+180ppm/°C | |
Tolerance | ±5% | |
Composition | Wirewound | |
ECCN | EAR99 | |
Environmental Information | http://www.vishay.com/docs/99912/mat_cat_policy.pd | |
Features | Flame Retardant Coating, Pulse Withstanding, Safet | |
HTSUS | 8533.21.0080 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.169"" Dia x 0.433"" L(4.30mm x 11.00mm) | |
Supplier Device Package | Axial | |
Вес, г | 0.52 |