AC01000002000JA100, Wirewound Resistors - Through Hole 1watt 200ohms 5%

AC01000002000JA100, Wirewound Resistors - Through Hole 1watt 200ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.130 руб.
от 100 шт.93 руб.
от 500 шт.72.85 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8004989475
Артикул: AC01000002000JA100

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
AC Cemented Leaded Wirewound Resistors

Vishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.

Технические параметры

Номин.сопротивление 200
Единица измерения Ом
Точность,% 5%
Номин.мощность,Вт 1 W
Brand: Vishay/Draloric
Diameter: 4.3 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.8 mm
Manufacturer: Vishay
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: 0 C to+275 C
Packaging: Ammo Pack
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Cement Filled Ceramic
Series: AC
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 100 PPM/K to 180 PPM/K
Termination Style: Axial
Type: Cemented Leaded Wirewound Resistor
Вес, г 0.52

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»