AC01000003309JA100, Wirewound Resistors - Through Hole 1watt 33ohms 5%
![Фото 1/2 AC01000003309JA100, Wirewound Resistors - Through Hole 1watt 33ohms 5%](https://static.chipdip.ru/lib/253/DOC027253199.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC004159509.jpg)
210 руб.
от 10 шт. —
160 руб.
от 100 шт. —
105 руб.
от 500 шт. —
74.41 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
AC Cemented Leaded Wirewound ResistorsVishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.
Технические параметры
Номин.сопротивление | 33 | |
Единица измерения | Ом | |
Точность,% | 5% | |
Номин.мощность,Вт | 1 W | |
Brand: | Vishay/Draloric | |
Diameter: | 4.3 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.8 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +250 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Ammo Pack | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Product: | Power Resistors Wirewound Cement Filled Ceramic | |
Series: | AC | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | -10 PPM/K to-80 PPM/K | |
Termination Style: | Axial | |
Type: | Cemented Leaded Wirewound Resistor | |
Automotive | No | |
Case Style | Cement | |
ECCN (US) | EAR99 | |
Fail Safe Fusible Resistor | No | |
Flame-Proof Support | No | |
Lead Diameter (mm) | 0.8 | |
Maximum Operating Temperature (°C) | 250 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Package Shape | Cylindrical | |
Packaging | Ammo | |
Part Status | Active | |
PPAP | No | |
Product Diameter (mm) | 4.3 | |
Technology | Wirewound | |
Temperature Coefficient (ppm/°C) | -80 to-10 | |
Temperature Range @ Derated Power (°C) | 40 to 200 | |
Termination Forming | Not Formed | |
Termination Style | Axial | |
Вес, г | 0.52 |
Техническая документация
Datasheet
pdf, 256 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Похожие товары