AC050000B4709J6BCS, Wirewound Resistors - Through Hole 5watt 47ohms 5% 6kV Fusible/Safety Res.

Фото 1/2 AC050000B4709J6BCS, Wirewound Resistors - Through Hole 5watt 47ohms 5% 6kV Fusible/Safety Res.
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.270 руб.
от 100 шт.206 руб.
от 250 шт.179.78 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8004989584
Артикул: AC050000B4709J6BCS

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
AC0x Safety (AC0x..CS) Resistors

Vishay / Draloric AC0x..CS Series Axial Cemented Fusible Wirewound Safety Resistors use specially selected resistive winding wire and special non-flammable silicon cement coating material to ensure safe and silent fusing operation in overload conditions. The resistor fuses "without a bang" when AC mains voltage is applied and simultaneously acts as an inrush current limiting resistor for the normal operation. The AC0x..CS series resistors from Vishay are UL1412 recognized fusible wirewound resistors with Sn coated Cu termination wires.

Технические параметры

Номин.сопротивление 47
Единица измерения Ом
Точность,% 5%
Номин.мощность,Вт 5 W
Brand: Vishay/Draloric
Diameter: 10 mm
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Diameter: 0.8 mm
Manufacturer: Vishay
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Cement Filled Ceramic
Series: AC05..CS
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/K
Termination Style: Axial
Series AC05
Technology Wire Wound
Temperature Coefficient ±200ppm/K
Power Rating 5W
Resistance 47Ω
Tolerance ±5%
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»