ACASA100221002P100, Resistor Networks & Arrays 10K/10Kohms .5% 50ppm 0612 Convex
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 10 шт. —
150 руб.
от 100 шт. —
106 руб.
от 500 шт. —
86.81 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Passive Components\Resistors\Resistor Networks & Arrays
Precision Thin Film Chip Resistor ArrayVishay / Beyschlag offers the ACAC 0612 (concave terminations) and ACAS 0612 (convex terminations) Precision Thin Film Chip Resistor Array that combines the proven reliability of precision thin film resistor products with the advantages of chip resistor arrays. Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios. A small package enables the design of high density circuits in combination with reduction of assembly costs. Four equal resistor values or two pairs are available. The Vishay / Beyschlag Precision Thin Film Chip Resistor Arrays are ideal for precision analogue circuits, voltage dividers, feedback circuits, and signal conditioning.
Технические параметры
Тип | ACAS-Professional | |
Номинальное сопротивление | 10 kOhms, 10 kOhms | |
Точность,% | 0.5% | |
Макс.рабочее напряжение,В | 75 V | |
Количество резисторов | 4 | |
Brand: | Vishay/Beyschlag | |
Circuit Type: | Isolated | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 8 | |
Package / Case: | 0612(1632 metric) | |
Power per Element: | 0.1 W | |
Power Total Package: | 0.3 W | |
Product Category: | Resistor Networks & Arrays | |
Product Type: | Resistor Networks & Arrays | |
Product: | Arrays | |
Subcategory: | Resistors | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | Professional Thin Film Chip Resistor Array | |
Case Style | Moulded | |
Circuit Designator | ISOL | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Number of Resistors | 4 | |
Number of Terminals | 8 | |
Package/Case | 0612(1632M) | |
Power Rating | 0.3W | |
Power Rating per Resistor | 0.1W | |
Resistance | 10kΩ | |
Resistor Type | Array | |
Series | ACAS 0612-Professional | |
Temperature Coefficient | ±50ppm/°C | |
Termination Style | Convex | |
Tolerance | ±0.5% | |
Applications | Voltage Divider(TCR Matched) | |
Circuit Type | Isolated | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.022""(0.55mm) | |
HTSUS | 8533.21.0020 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Mounting Type | Surface Mount | |
Number of Pins | 8 | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
Package / Case | 1206(3216 Metric), Convex, Long Side Terminals | |
Power Per Element | 100mW | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.126"" L x 0.059"" W(3.20mm x 1.50mm) | |
Video File | ACAS Vishay Thin Film Chip Resistor Arrays | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 133 КБ
Datasheet ACASA100121001P100
pdf, 127 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ