F339X143348MIP2T0, Safety Capacitors .33uF 480Vac20%
![F339X143348MIP2T0, Safety Capacitors .33uF 480Vac20%](https://static.chipdip.ru/lib/721/DOC028721794.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 10 шт. —
570 руб.
от 50 шт. —
518 руб.
от 100 шт. —
416.27 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Passive Components\Capacitors\Safety Capacitors
Film Safety CapacitorsVishay Film Safety Capacitors include F1772S X2 Interference Suppression Capacitor for Harsh Environments and 339X1 Interference Suppression Film Capacitors. Vishay F1772S X2 is a high stability-grade film capacitor that reduces electromagnetic interference and is intended for high temperature / high humidity environments. Vishay F339X1 Interference Suppression Film Capacitors feature a rated voltage of 330V AC or 480V AC. The 330V AC film capacitors have a capacitance range of 0.0002µF to 2.2µF while the 480V AC devices have a capacitance range of 0.001µF to 1µF.
Технические параметры
Единица измерения | мкф |
Номинальная емкость | 0.33 |
Brand: | Vishay/BC Components |
Capacitance - nF: | 330 nF |
Capacitance - pF: | 330000 pF |
Capacitance: | 0.33 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Lead Spacing: | 22.5 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Packaging: | Tray |
Pitch Spacing: | 22.5 mm |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | X1 |
Series: | F339X1 480V |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Interference Suppression |
Voltage Rating AC: | 480 VAC |
Voltage Rating DC: | 1 kVDC |
Вес, г | 7 |
Дополнительная информация
Похожие товары