F340X158248KYP2T0, Safety Capacitors 8.2uF 480Vac 10%

Фото 1/3 F340X158248KYP2T0, Safety Capacitors 8.2uF 480Vac 10%
Изображения служат только для ознакомления,
см. техническую документацию
5 870 руб.
от 10 шт.4 810 руб.
от 25 шт.4 170 руб.
от 40 шт.3 593.78 руб.
Добавить в корзину 1 шт. на сумму 5 870 руб.
Номенклатурный номер: 8004989937
Артикул: F340X158248KYP2T0

Описание

Passive Components\Capacitors\Safety Capacitors
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 8.2
Единица измерения мкф
Brand: Vishay/BC Components
Capacitance - nF: 8200 nF
Capacitance: 8.2 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 40
Lead Diameter: 1.2 mm
Lead Spacing: 52.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X1
Series: F340X1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Voltage Rating AC: 480 VAC
Voltage Rating DC: 800 VDC
Capacitance 8.2µF
Dielectric Polypropylene
Lead Diameter 1.2mm
Lead Pitch 52.5mm
Maximum Operating Temperature +105°C
Mounting Type Through Hole
Package/Case T
Series F340X1
Suppression Class X1
Terminal Type Radial
Tolerance ±10%
Voltage 480V ac
Вес, г 137

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»