MAL214699011E3, Aluminum Electrolytic Capacitors - SMD 1500uF 35V 20%

Фото 1/2 MAL214699011E3, Aluminum Electrolytic Capacitors - SMD 1500uF 35V 20%
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.1 010 руб.
от 50 шт.889 руб.
от 100 шт.682.11 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8004990282
Артикул: MAL214699011E3

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
146 CTI SMD Aluminum Capacitors

Vishay / BC Components 146 CTI Series Aluminum SMD (Chip) Capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high-temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering. Additionally, the 146 CTI SMD Aluminum Capacitors offer 80V and 100V voltage ranges.

Технические параметры

Номинальная емкость 1500
Единица измерения мкф
Brand: Vishay/BC Components
Capacitance: 1500 uF
Diameter: 16 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Life: 6000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 1.66 A
Series: 146 CTI
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 35 VDC
Capacitance 1500µF
Mounting Type Surface Mount
Technology Aluminium Electrolytic
Voltage 35V dc
Вес, г 6

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»