MAL214699108E3, Aluminum Electrolytic Capacitors - SMD 470uF 50V 20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 210 руб.
от 10 шт. —
860 руб.
от 50 шт. —
757 руб.
от 100 шт. —
487.19 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
146 CTI SMD Aluminum CapacitorsVishay / BC Components 146 CTI Series Aluminum SMD (Chip) Capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high-temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering. Additionally, the 146 CTI SMD Aluminum Capacitors offer 80V and 100V voltage ranges.
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 470 uF | |
Diameter: | 16 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 150 | |
Life: | 5000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Product Category: | Aluminum Electrolytic Capacitors-SMD | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Ripple Current: | 1.3 A | |
Series: | 146 CTI | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 50 VDC | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532.22.00.20 | |
Type | Electrolytic | |
Capacitance Value | 470uF | |
Tolerance | 20% | |
Voltage | 50VDC | |
Equivalent Series Resistance Type | Low | |
Maximum Impedance (Ohm) | 0.072@20°C@100kHz|0.65@-40°C@100kHz | |
IR (mA) | 1300 | |
IL (uA) | 235@2Min | |
Lifetime (h) | 5000 | |
Polarity | Polar | |
Construction | Cylindrical | |
Mounting | Surface Mount | |
Number of Terminals | 6 | |
Size (mm) | 16 X 16 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 125 | |
Packaging | Tape and Reel | |
Product Diameter (mm) | 16 | |
Product Height (mm) | 16 | |
Product Weight (g) | 5.5 | |
Applications | Automotive | |
Capacitance | 470ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.630"" (16.00mm) | |
HTSUS | 8532.22.0020 | |
Impedance | 72 mOhms | |
Lifetime @ Temp. | 5000 Hrs @ 125В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | Radial, Can - SMD | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Ripple Current @ High Frequency | 1.3A @ 100kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 146 CTI -> | |
Size / Dimension | 0.630"" Dia (16.00mm) | |
Surface Mount Land Size | 0.630"" L x 0.630"" W (16.00mm x 16.00mm) | |
Voltage - Rated | 50V | |
Диаметр изделия | 16мм | |
Допуск Емкости | ±20% | |
Емкость | 470мкФ | |
Квалификация | AEC-Q200 | |
Корпус Конденсатора / Пакет | Радиальная банка-SMD | |
Линейка Продукции | 146 CTI | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 50В | |
Полярность | Polar | |
Пульсирующий ток | 1.3А | |
Срок Службы при Температуре | 5000 часов при 125°C | |
Стиль Выводов Конденсатора | Solder | |
Diameter | 16mm | |
Lead Pitch | 6.5mm | |
Leakage Current | 235 μA | |
Lifetime | 4000 h, 5000 h, 350000 h | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Polarised | Polar | |
Ripple Current | 1.3A | |
Technology | Aluminium Electrolytic | |
AEC Qualified Number | AEC-Q200 | |
Automotive | Yes | |
CECC Qualified | No | |
IL - (uA) | 235@2Min | |
IR - (mA) | 1300 | |
Lifetime - (h) | 5000 | |
Military | No | |
Size - (mm) | 16 X 16 | |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 137 КБ
Datasheet
pdf, 137 КБ
Datasheet
pdf, 137 КБ
Datasheet MAL214699504E3
pdf, 135 КБ
Документация
pdf, 137 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Похожие товары