MAL214699707E3, Aluminum Electrolytic Capacitors - SMD 150uF 80V 20%

MAL214699707E3, Aluminum Electrolytic Capacitors - SMD 150uF 80V 20%
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.720 руб.
от 50 шт.616 руб.
от 100 шт.437.06 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8004990300
Артикул: MAL214699707E3

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
146 CTI SMD Aluminum Capacitors

Vishay / BC Components 146 CTI Series Aluminum SMD (Chip) Capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high-temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering. Additionally, the 146 CTI SMD Aluminum Capacitors offer 80V and 100V voltage ranges.

Технические параметры

Номинальная емкость 150
Единица измерения мкф
Brand: Vishay/BC Components
Capacitance: 150 uF
Diameter: 12.5 mm
Dissipation Factor DF: 0.12
Factory Pack Quantity: Factory Pack Quantity: 200
Leakage Current: 120 uA
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 630 mA
Series: 146 CTI
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: Low Impedance
Voltage Rating DC: 80 VDC
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»