MAL219390103E3, Aluminum Electrolytic Capacitors - Snap In 390uF 500V 20% 105C 5000H 35x45mm

Фото 1/3 MAL219390103E3, Aluminum Electrolytic Capacitors - Snap In 390uF 500V 20% 105C 5000H 35x45mm
Изображения служат только для ознакомления,
см. техническую документацию
6 450 руб.
Добавить в корзину 1 шт. на сумму 6 450 руб.
Номенклатурный номер: 8004990437
Артикул: MAL219390103E3

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
MAL Screw Terminal Capacitors
Vishay BC Components MAL Series Screw Terminal Capacitors have a cylindrical aluminum case, insulated with a blue sleeve. These aluminum capacitors have pressure relief in the sealing and a long and useful life. Vishay BC Components MAL Series Screw Terminal Capacitors are used in energy, transportation, and motor control.

Технические параметры

Номинальная емкость 390
Единица измерения мкф
Brand: Vishay/BC Components
Capacitance: 390 uF
Diameter: 35 mm
ESR: 500 mOhms
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 10 mm
Leakage Current: 1.1 mA
Life: 5000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.94 A
Series: 193 PUR-SI Solar
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Tolerance: 20%
Voltage Rating DC: 500 VDC
корпус Snap-In
Capacitance 390µF
Diameter 35mm
Equivalent Series Resistance 500mΩ
Lead Pitch 10mm
Leakage Current 1100 μA
Lifetime 6000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -25°C
Mounting Type Snap-In
Ripple Current 1.35A
Series 193 PUR-SI Solar
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 500V dc
Вес, г 64

Техническая документация

Datasheet
pdf, 418 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»