MAL219691102E3, Supercapacitors / Ultracapacitors 4F 2.8V 7.0x5.0 2pin Vertical

MAL219691102E3, Supercapacitors / Ultracapacitors 4F 2.8V 7.0x5.0 2pin Vertical
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 380 руб.
от 25 шт.1 270 руб.
от 50 шт.1 119.55 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8004990452
Артикул: MAL219691102E3

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
IoT Batteryless Self-Sustaining Devices
Vishay IoT Batteryless Self-Sustaining Devices are a broad portfolio of unique devices designed for IoT applications. These best-in-class components are optimally suited for the "things" being controlled and monitored through IoT applications. Typical applications include presence check proximity detection, ambient light control health monitoring, biometric monitoring, and wearable gesture sensors.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 4 F
Diameter: 7 mm
ESR: 15 Ohms
Factory Pack Quantity: Factory Pack Quantity: 800
Leakage Current: 30 uA
Life: 1000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Temperature Range: -20 C to+70 C
Orientation: Vertical
Packaging: Tray
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 196 HVC ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Tradename: ENYCAP
Type: Cylindrical
Voltage Rating DC: 2.8 VDC
Вес, г 4.27