MAL219699003E3, Power Management Specialized - PMIC EVAL KIT 196HVC Fxd MINI Charger
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 670 руб.
Добавить в корзину 1 шт.
на сумму 12 670 руб.
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
IoT Batteryless Self-Sustaining DevicesVishay IoT Batteryless Self-Sustaining Devices are a broad portfolio of unique devices designed for IoT applications. These best-in-class components are optimally suited for the "things" being controlled and monitored through IoT applications. Typical applications include presence check proximity detection, ambient light control health monitoring, biometric monitoring, and wearable gesture sensors.
Технические параметры
Brand: | Vishay/BC Components |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Vishay |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Evaluation Kits |
Series: | 196 HVC ENYCAP |
Subcategory: | Capacitors |
Tradename: | ENYCAP |
Type: | Capacitor Constant Voltage Charger |
Automotive | No |
EU RoHS | Compliant |
Output Voltage Range (VDC) | 5(Typ) |
PPAP | No |
Supported Device | BQ24095/TPS610997 |
Type | Development Board |
Capacitance | 90F |
Capacitor Family | Supercapacitor |
Lifetime | 2000h |
Maximum Operating Temperature | +85°C |
Polarised | Polar |
Series | 196 HVC |
Вес, г | 249.8 |