MAL223091001E3, Supercapacitors / Ultracapacitors 40F 3.0V 85C 2000H 18x31mm

Фото 1/3 MAL223091001E3, Supercapacitors / Ultracapacitors 40F 3.0V 85C 2000H 18x31mm
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 10 шт.1 060 руб.
от 50 шт.920 руб.
от 100 шт.800.72 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8004990507
Артикул: MAL223091001E3

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
230 EDLC-HV ENYCAP™ Capacitors

Vishay / BC Components 230 EDLC-HV ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and high energy density. The electrical double-layer capacitors have up to 3V operating voltage and up to 2000h at 85°C of useful life. The series features rapid charge and discharge and are maintenance free, with no service necessary. Applications for Vishay / BC Components 230 EDLC-HV ENYCAP include power backup, burst power support, energy recovery, and more.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 40 F
Diameter: 18 mm
ESR: 22 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 20 mA
Life: 2000 Hour, 500000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 230 EDLC-HV ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: ENYCAP
Type: Cylindrical
Voltage Rating DC: 3 VDC
Capacitance 40F
Capacitor Family Electric Double Layer
Diameter 18.5mm
Dielectric Material Family Electrical Double Layer
Lead Diameter 0.8mm
Lead Pitch 7.5mm
Lead Spacing 7.5 mm
Leakage Current 200 μA
Lifetime 2000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Polarised Polar
Product Diameter 18.5mm
Series 230 EDLC-HV
Terminal Type Through Hole
Tolerance -20 →+50%
Voltage 3V dc

Техническая документация

Datasheet
pdf, 404 КБ
Datasheet
pdf, 123 КБ