MAL223091002E3, Supercapacitors / Ultracapacitors 35F 3.0V 85C 2000H 16x31mm

MAL223091002E3, Supercapacitors / Ultracapacitors 35F 3.0V 85C 2000H 16x31mm
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 10 шт.1 030 руб.
от 50 шт.918 руб.
от 100 шт.769.08 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8004990508
Артикул: MAL223091002E3

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
230 EDLC-HV ENYCAP™ Capacitors
Vishay / BC Components 230 EDLC-HV ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and high energy density. The electrical double-layer capacitors have up to 3V operating voltage and up to 2000h at 85°C of useful life. The series features rapid charge and discharge and are maintenance free, with no service necessary. Applications for Vishay / BC Components 230 EDLC-HV ENYCAP include power backup, burst power support, energy recovery, and more.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 35 F
Diameter: 16 mm
ESR: 24 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 15 mA
Life: 2000 Hour, 500000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 230 EDLC-HV ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: ENYCAP
Type: Cylindrical
Voltage Rating DC: 3 VDC