MAL223091003E3, Supercapacitors / Ultracapacitors 20F 3.0V 85C 2000H 16x20mm

Фото 1/3 MAL223091003E3, Supercapacitors / Ultracapacitors 20F 3.0V 85C 2000H 16x20mm
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.640 руб.
от 100 шт.512 руб.
от 200 шт.508.67 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8004990509
Артикул: MAL223091003E3

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
230 EDLC-HV ENYCAP™ Capacitors
Vishay / BC Components 230 EDLC-HV ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and high energy density. The electrical double-layer capacitors have up to 3V operating voltage and up to 2000h at 85°C of useful life. The series features rapid charge and discharge and are maintenance free, with no service necessary. Applications for Vishay / BC Components 230 EDLC-HV ENYCAP include power backup, burst power support, energy recovery, and more.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 20 F
Diameter: 16 mm
ESR: 28 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 8 mA
Life: 2000 Hour, 500000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 230 EDLC-HV ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: ENYCAP
Type: Cylindrical
Voltage Rating DC: 3 VDC
Capacitance 20F
Capacitor Family Electric Double Layer
Diameter 16.5mm
Dielectric Material Family Electrical Double Layer
Lead Diameter 0.8mm
Lead Pitch 7.5mm
Lead Spacing 7.5 mm
Leakage Current 75 μA
Lifetime 2000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Polarised Polar
Product Diameter 16.5mm
Series 230 EDLC-HV
Terminal Type Through Hole
Tolerance -20 →+50%
Voltage 3V dc
Вес, г 8.05

Техническая документация

Datasheet
pdf, 404 КБ