MAL225636223E3, Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 25x40

Фото 1/2 MAL225636223E3, Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 25x40
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 10 шт.1 370 руб.
от 50 шт.1 120 руб.
от 100 шт.1 112.25 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Номенклатурный номер: 8004990553
Артикул: MAL225636223E3

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 22000
Единица измерения мкф
Brand: Vishay/BC Components
Capacitance - uF: 22000 uF
Capacitance: 22000 uF
Diameter: 25 mm
Dissipation Factor DF: 0.45
ESR: 0.015 Ohms
Factory Pack Quantity: Factory Pack Quantity: 66
Lead Spacing: 10 mm
Leakage Current: 1.5 mA
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 3.22 A
Series: 256 PMG-SI
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 25 VDC
Capacitance 22000µF
Diameter 26mm
Equivalent Series Resistance 27mΩ
Lead Pitch 10mm
Leakage Current 1.5 mA
Lifetime 2000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Ripple Current 3.22A
Series 256
Technology Electrolytic
Tolerance ±20%
Voltage 25V dc
Вес, г 50

Техническая документация

Datasheet MAL225620472E3
pdf, 91 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»