MAL225746221E3, Aluminum Electrolytic Capacitors - Snap In 220uF 400V 25x35mm

Фото 1/3 MAL225746221E3, Aluminum Electrolytic Capacitors - Snap In 220uF 400V 25x35mm
Изображения служат только для ознакомления,
см. техническую документацию
2 060 руб.
от 10 шт.1 700 руб.
от 20 шт.1 610 руб.
от 50 шт.1 434.95 руб.
Добавить в корзину 1 шт. на сумму 2 060 руб.
Номенклатурный номер: 8004990566
Артикул: MAL225746221E3

Описание

Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - Snap In
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 220
Единица измерения мкф
Brand: Vishay/BC Components
Capacitance: 220 uF
Diameter: 25 mm
ESR: 820 mOhms
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Spacing: 10 mm
Life: 5000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.42 A
Series: 257 PRM-SI
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Type: Power Ripple Miniature
Voltage Rating DC: 400 VDC
Applications General Purpose
Capacitance 220ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 820mOhm @ 100Hz
Height - Seated (Max) 1.457"" (37.00mm)
HTSUS 8532.22.0040
Impedance 670 mOhms
Lead Spacing 0.394"" (10.00mm)
Lifetime @ Temp. 5000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Box
Package / Case Radial, Can - Snap-In
Polarization Polar
Ripple Current @ High Frequency 1.988A @ 10kHz
Ripple Current @ Low Frequency 1.42A @ 100Hz
RoHS Status ROHS3 Compliant
Series 257 PRM-SI ->
Size / Dimension 0.984"" Dia (25.00mm)
Tolerance В±20%
Voltage - Rated 400V
Diameter 25mm
Lead Pitch 10mm
Maximum Operating Temperature +85°C
Technology Aluminium Electrolytic
Voltage 400V dc
Вес, г 24

Техническая документация

Datasheet MAL225729561E3
pdf, 119 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»