MBB02070C4752FC100, Metal Film Resistors - Through Hole .6w 47.5Kohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
150 руб.
от 100 шт. —
78 руб.
от 500 шт. —
51.86 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Passive Components\Resistors\Film Resistors\Metal Film Resistors - Through Hole
MBx/SMA Professional Metal Film ResistorsVishay / Beyschlag MBx / SMA Professional Metal Film Resistors feature advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ. These professional leaded thin film resistors are offered in MBA / SMA 0204, MBB / SMA 0207, and MBE / SMA 0414 variants. Features include IECQ-CECC approval according to EN 140101-806, RoHS compliance, and Class 0.25 overall stability. Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors offer options such as AEC-Q200 qualification, radial versions, and alternative termination wires. These general-purpose resistors are ideal for all fields of professional electronics where reliability and stability are of major concern. Typical applications include industrial, automotive, telecommunication, and medical equipment.
Технические параметры
Тип | MBx/SMA-Professional | |
Номин.сопротивление | 47.5 kOhms | |
Точность,% | 1% | |
Номин.мощность,Вт | 600 mW | |
Макс.рабочее напряжение,В | 350 V | |
Монтаж | PCB Mount | |
Ширина (диаметр) корпуса W(D),мм | 2.5 mm | |
Brand: | Vishay/Beyschlag | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.6 mm | |
Lead Spacing: | 10 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 2.5 mm x 6.5 mm | |
Packaging: | Ammo Pack | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Metal Film Resistors General Purpose | |
Qualification: | AEC-Q200 | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Axial | |
Type: | Thin Film Resistor | |
Composition | Metal Film | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200 | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) | |
Temperature Coefficient | В±50ppm/В°C | |
Case Style | Conformal Coated | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Fail Safe Fusible Resistor | No | |
Flame-Proof Support | No | |
HTS | 8533.21.00.90 | |
Lead Diameter (mm) | 0.6 | |
Lead Length (mm) | 28 | |
Maximum Operating Temperature (°C) | 155 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Terminals | 2 | |
Package Shape | Cylindrical | |
Packaging | Ammo | |
Part Status | Active | |
Product Weight (g) | 0.22 | |
Technology | Thin Film | |
Temperature Coefficient (ppm/°C) | ±50 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Forming | Not Formed | |
Termination Style | Axial | |
Квалификация | AEC-Q200 | |
Корпус Резистора / Исполнение | Осевые Выводы | |
Линейка Продукции | MBB | |
Максимальная Рабочая Температура | 155°C | |
Минимальная Рабочая Температура | -55°C | |
Температурный Коэффициент | ±50млн-¹/K | |
Технология резистора | Metal Film | |
Тип резистора | General Purpose | |
Вес, г | 0.22 |