MLV0603E31103T, Varistors 0603 11volts 30A 16.0V to 20.0V

MLV0603E31103T, Varistors 0603 11volts 30A 16.0V to 20.0V
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.92 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8004991257
Артикул: MLV0603E31103T

Описание

Circuit Protection\Varistors
Multilayer Varistors Vishay / BC Components Multilayer Varistors (MLV) provide reliable and cost-effective protection against high voltage transients and surges. These varistors absorb much higher transient energies than transient suppressor diodes and suppress positive and negative transients. The design offers an even distribution of the absorbed energy within the component, allowing a high surge current due to its high electrode area. Other features include surface mounting, inherent bidirectional clamping, and excellent energy/volume ratio. Vishay / BC Components Multilayer Varistors are ideal for overvoltage and transient voltage protection in data lines and I/O ports, ICs and transistors, modems, LCDs, and more.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 425 pF
Clamping Voltage: 30 V
Factory Pack Quantity: 4000
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 0603(1608 metric)
Peak Surge Current: 30 A
Product Category: Varistors
Product Type: Varistors
Product: MLVs
Subcategory: Varistors
Surge Energy Rating: 0.1 J
Termination Style: SMD/SMT
Varistor Voltage: 20 V
Voltage Rating AC: 11 VAC
Voltage Rating DC: 14 VDC

Техническая документация

Datasheet
pdf, 76 КБ
Datasheet
pdf, 74 КБ
Datasheet MLV0603E31103T
pdf, 74 КБ