NTCALUG01T103FLA, NTC Thermistors 10K/1% 3435K/1% AEC-Q200 150mm

Фото 1/2 NTCALUG01T103FLA, NTC Thermistors 10K/1% 3435K/1% AEC-Q200 150mm
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.630 руб.
от 50 шт.569 руб.
от 100 шт.517.23 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8004992244
Артикул: NTCALUG01T103FLA

Описание

Circuit Protection\Thermistors\NTC Thermistors
Mini Lug NTC Thermistors
Vishay / BC Components Mini Lug NTC Thermistors feature a compact mounting space of 65mm² / 0.1in², and a short response time of <4s. These thermistors provide fast and accurate measurements over a wide -40°C to + 125°C temperature range. Vishay / BC Components Mini Lug NTC Thermistors are designed with a low-profile ring tongue measuring 5.5mm and silver-plated nickel conductor. The series offers a low thermal gradient of <5% of ∆T for accurate surface temperature measurement in applications where space is limited. The devices are optimized for thermal management applications, heatsink temperature control, and industrial equipment. These thermistors are RoHS compliant and available with or without a connector.

Технические параметры

B Parameter: 3435 K
B Tolerance: 1%
Beta Value: B25/85
Brand: Vishay/BC Components
Diameter: 7.2 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.93 mm
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Ring Lug
Packaging: Bulk
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Qualification: AEC-Q200
Resistance: 10 kOhms
Series: NTCALUG01T
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 1%
Type: NTC
Бета Значение (K) 3435K
Клеммы Термистора Проводные Выводы
Линейка Продукции NTCA
Максимальная Рабочая Температура 150°C
Минимальная Рабочая Температура -40°C
Монтаж Термистора Free Hanging
Стандарты Автомобильной Промышленности AEC-Q200
Статическое Сопротивление при 25°C 10кОм

Техническая документация

Datasheet
pdf, 87 КБ